+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1385305

Spacer sleeve; cylindrical; polyamide; L: 3mm; Øout: 10mm; natural


Manufacturer: BOSSARD

Manufacturer part number:
1385305
TME Symbol:
B5X3/BN5281

Specification

Manufacturer
BOSSARD
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Spacer length
3mm
Outside diameter
10mm
Internal diameter
5.2mm
Colour
natural
Gross weight0.224 g
Certificates
See other products in this category: Plastic Standoffs BOSSARD,
*
1385305
0 in TME stock
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcsBag = 1 000 pcs