+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5523560

Parallel key; BN 4629; DIN 6885; acid resistant steel A4; W: 5mm

Manufacturer: BOSSARD

Manufacturer part number:
5523560
TME Symbol:
B5X5X10/BN4629

Specification

Manufacturer
BOSSARD
Type of mounting element
parallel key
BN standard
BN 4629
DIN standard
DIN 6885
Material
acid resistant steel A4
Width
5mm
Height
5mm
Length
10mm
Gross weight1.66 g
Certificates
See other products in this category: Parallel keys BOSSARD,
*
5523560
100 in TME stock
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs