+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1065629

Screw; with washer; 6.3x100; Head: hexagonal; none; 3/8"; 4.8mm

Manufacturer: BOSSARD

Manufacturer part number:
1065629
TME Symbol:
B6.3X100/BN70

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Version
with washer
Thread
6,3
Length
0.1m
Kind of head
hexagonal
Kind of cut
none
Spanner size - inch
3/8"
Material
stainless steel
Head height
4.8mm
BN standard
BN 70
Gross weight22.64 g
Certificates
See other products in this category: Screws BOSSARD,
*
1065629
0 in TME stock
Net price for quantities from 100 pcs - 1.54 USDGross price for quantities from 100 pcs - 1.54 USD
Net price for quantities from 500 pcs - 1.36 USDGross price for quantities from 500 pcs - 1.36 USD
Net price for quantities from 1000 pcs - 1.19 USDGross price for quantities from 1000 pcs - 1.19 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.