+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1065653

Screw; with washer; 6.3x25; Head: hexagonal; none; 3/8"; BN 75

Manufacturer: BOSSARD

Manufacturer part number:
1065653
TME Symbol:
B6.3X25/BN75

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Version
with washer
Thread
6,3
Length
25mm
Kind of head
hexagonal
Kind of cut
none
Spanner size - inch
3/8"
Material
hardened steel
Head height
4.8mm
Flange diameter
16mm
BN standard
BN 75
Hardness
400 HV
Gross weight8.38 g
Certificates
See other products in this category: Screws BOSSARD,
*
1065653
0 in TME stock
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.