+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1065378

Screw; with washer; 6.5x100; Head: hexagonal; none; 3/8"; BN 53

Manufacturer: BOSSARD

Manufacturer part number:
1065378
TME Symbol:
B6.5X100/BN53

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Version
with washer
Thread
6,5
Length
0.1m
Kind of head
hexagonal
Kind of cut
none
Spanner size - inch
3/8"
Head height
4.8mm
Flange diameter
16mm
BN standard
BN 53
Gross weight22.12 g
Certificates
See other products in this category: Screws BOSSARD,
*
1065378
0 in TME stock
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
Net price for quantities from 500 pcs - 0.78 USDGross price for quantities from 500 pcs - 0.78 USD
Net price for quantities from 1000 pcs - 0.67 USDGross price for quantities from 1000 pcs - 0.67 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.