+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Version | with washer | |
Thread | 6,5 | |
Length | 25mm | |
Kind of head | hexagonal | |
Kind of cut | none | |
Spanner size - inch | 3/8" | |
Head height | 4.8mm | |
Flange diameter | 16mm | |
BN standard | BN 53 |