+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of bridge rectifier | half-controlled | |
Max. off-state voltage | 0.4kV | |
Max. forward voltage | 1.65V | |
Load current | 42.5A | |
Max. forward impulse current | 0.6kA | |
Gate current | 80mA | |
Electrical mounting | FASTON connectors | |
Mechanical mounting | screw | |
Version | module | |
Case | B-2T |