+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | nut | |
Nut shape | cage | |
Thread | M6 | |
Material | steel | |
Plating material | zinc flake coated | |
Mechanical elements features | for sheet metal thickness 1.8-3.2 mm |