+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1558552

Washer; conical; M6; D=14mm; h=2.1mm; spring steel; Plating: zinc


Manufacturer: BOSSARD

Manufacturer part number:
1558552
TME Symbol:
B6/BN13292

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
conical
Internal diameter
6.1mm
Thread
M6
Outside diameter
14mm
Height
2.1mm
Material
spring steel
Plating material
zinc
BN standard
BN 13292
Manufacturer series
RIP-LOCK™
Gross weight1.154 g
Certificates
See other products in this category: Washers BOSSARD,
See other products from this series.:
*
1558552
600 in TME stock
Net price for quantities from 200 pcs - 0.07 USDGross price for quantities from 200 pcs - 0.07 USD
Net price for quantities from 600 pcs - 0.06 USDGross price for quantities from 600 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcsCardboard = 1 000 pcs