+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1388460

Washer; round,specialist; M6; D=15mm; h=4mm; polyamide; BN 5386


Manufacturer: BOSSARD

Manufacturer part number:
1388460
TME Symbol:
B6/BN5386

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round, specialist
Internal diameter
6.4mm
Thread
M6
Outside diameter
15mm
Height
4mm
Material
polyamide
BN standard
BN 5386
Gross weight0.383 g
Certificates
See other products in this category: Washers BOSSARD,
*
1388460
3560 in TME stock
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 20 pcsBag = 100 pcsBag = 500 pcs