+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3650272

Washer; internally serrated; M8; D=22mm; h=2.7mm; spring steel

Manufacturer: BOSSARD

Manufacturer part number:
3650272
TME Symbol:
B8/BN21204

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
internally serrated
Internal diameter
8.2mm
Thread
M8
Outside diameter
22mm
Height
2.7mm
Material
spring steel
BN standard
BN 21204
Manufacturer series
Rip-Lock™
Engineering PN
NFE 25-511 L
Gross weight3.855 g
See other products in this category: Washers BOSSARD,
See other products from this series.:
*
3650272
100 in TME stock
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs