+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1225626

Washer; round; M8; D=14mm; h=0.5mm; steel; Plating: plain oiled


Manufacturer: BOSSARD

Manufacturer part number:
1225626
TME Symbol:
B8X0.5/BN1976

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
8mm
Thread
M8
Outside diameter
14mm
Height
0.5mm
Material
steel
Plating material
plain oiled
DIN standard
DIN 988
BN standard
BN 1976
Gross weight0.35 g
Certificates
See other products in this category: Washers BOSSARD,
*
1225626
4200 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 1 000 pcsBag = 2 000 pcs