+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1272829

Washer; round; M8; D=20mm; h=0.1mm; spring steel; DIN 988; BN 748


Manufacturer: BOSSARD

Manufacturer part number:
1272829
TME Symbol:
B8X20X0.1/BN748

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
8mm
Thread
M8
Outside diameter
20mm
Height
0.1mm
Material
spring steel
DIN standard
DIN 988
BN standard
BN 748
Gross weight0.198 g
Certificates
See other products in this category: Washers BOSSARD,
*
1272829
0 in TME stock
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.