+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BA2903YF-LBH2

IC: comparator; 1.3us; SMT; SOP8; OUT: open collector


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA2903YF-LBH2
TME Symbol:
BA2903YFLBH2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
comparator
Delay time
1.3µs
Mounting
SMT
Case
SOP8
Operating temperature
-40...125°C
Input offset voltage
7mV
Kind of output
open collector
Gross weight0.11 g
See other products in this category: SMD comparators ROHM SEMICONDUCTOR,
*
BA2903YF-LBH2
505 in an external stock
Net price for quantities from 91 pcs - 0.84 USDGross price for quantities from 91 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
Net price for quantities from 300 pcs - 0.70 USDGross price for quantities from 300 pcs - 0.70 USD
Net price for quantities from 500 pcs - 0.68 USDGross price for quantities from 500 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 91.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.