+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NKK SWITCHES
Manufacturer | NKK SWITCHES | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPDT | |
AC contacts rating @R | 0.01A / 28V AC | |
DC contacts rating @R | 0.01A / 28V DC | |
Switching method | (ON)-ON | |
Illumination | none | |
Leads | for PCB | |
Electrical life | 50000 cycles | |
Max. contact resistance: | 50mΩ | |
Mechanical durability | 50000 cycles | |
Button shape | round | |
Min. insulation resistance | 500MΩ | |
Mounting | THT | |
Manufacturer series | BB | |
Operating temperature | -30...85°C |