+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BB25AP

Switch: push-button; Pos: 2; DPDT; 0.01A/28VAC; 0.01A/28VDC; 500MΩ


Manufacturer: NKK SWITCHES

Manufacturer part number:
BB25AP
TME Symbol:
BB25AP

Specification

Manufacturer
NKK SWITCHES
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
AC contacts rating @R
0.01A / 28V AC
DC contacts rating @R
0.01A / 28V DC
Switching method
(ON)-ON
Illumination
none
Leads
for PCB
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
50000 cycles
Button shape
round
Min. insulation resistance
500MΩ
Mounting
PCB, THT
Manufacturer series
BB
Operating temperature
-30...85°C
Gross weight0.955 g
Certificates

WATCH VIDEO

See other products in this category: Standard Switches NKK SWITCHES,
See other products from this series.:
*
BB25AP
26 in TME stock
Net price for quantities from 1 pcs - 6.07 USDGross price for quantities from 1 pcs - 6.07 USD
Net price for quantities from 10 pcs - 5.69 USDGross price for quantities from 10 pcs - 5.69 USD
Net price for quantities from 25 pcs - 5.45 USDGross price for quantities from 25 pcs - 5.45 USD
Net price for quantities from 50 pcs - 5.26 USDGross price for quantities from 50 pcs - 5.26 USD
Net price for quantities from 100 pcs - 5.07 USDGross price for quantities from 100 pcs - 5.07 USD
Net price for quantities from 250 pcs - 4.86 USDGross price for quantities from 250 pcs - 4.86 USD
Net price for quantities from 500 pcs - 4.69 USDGross price for quantities from 500 pcs - 4.69 USD
Net price for quantities from 750 pcs - 4.58 USDGross price for quantities from 750 pcs - 4.58 USD
Net price for quantities from 1000 pcs - 4.50 USDGross price for quantities from 1000 pcs - 4.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs