+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BALLUFF | |
Type of sensor | capacitive | |
Range | 1...20m | |
Output configuration | PNP / NO / NC | |
Max. operating current | 300mA | |
Kind of forehead | embedded | |
IP rating | IP66 | |
Switching frequency max | 100Hz | |
Connection | M12 male | |
Switch housing | M30 | |
Body material | steel | |
Number of pins | 4 | |
Operating temperature | -30...70°C |