+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD1020HFV-TR

IC: temperature sensor; -30÷100°C; SMD; Interface: analog


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD1020HFV-TR
TME Symbol:
BD1020HFVTR-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
temperature sensor
Temperature measuring range
-30...100°C
Mounting
SMD
Interface
analog
Operating temperature
-30...100°C
Gross weight0.13 g
See other products in this category: Temperature transducers ROHM SEMICONDUCTOR,
*
BD1020HFV-TR
5125 in an external stock
Net price for quantities from 203 pcs - 0.34 USDGross price for quantities from 203 pcs - 0.34 USD
Net price for quantities from 300 pcs - 0.29 USDGross price for quantities from 300 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Net price for quantities from 4000 pcs - 0.26 USDGross price for quantities from 4000 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 203.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.