+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD241B

Transistor: NPN; bipolar; 80V; 3A; 40W; TO220

Manufacturer: -

Manufacturer part number: -
TME Symbol:
BD241B

Specification

Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
3A
Power
40W
Case
TO220
Mounting
THT
Frequency
3MHz
Gross weight2.837 g
Certificates
*
BD241B
Product withdrawn from the offer
Use the specification table below to search for similar products