+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD34301EKV-E2

IC: D/A converter; Ch: 2; -25÷85°C


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD34301EKV-E2
TME Symbol:
BD34301EKVE2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
D/A converter
Number of channels
2
Mounting
SMD
Interface
I2S
Operating temperature
-25...85°C
Gross weight0.47 g
See other products in this category: D/A converters - integrated circuits ROHM SEMICONDUCTOR,
*
BD34301EKV-E2
1 in an external stock
Net price for quantities from 1 pcs - 78.99 USDGross price for quantities from 1 pcs - 78.99 USD
Net price for quantities from 6 pcs - 71.09 USDGross price for quantities from 6 pcs - 71.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.