+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD41033FJ-CE2

20kbps; -40÷125°C; No.of rec: 1; 900uA


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD41033FJ-CE2
TME Symbol:
BD41033FJCE2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Data transfer rate
20kbps
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
1
DC supply current
900µA
Interface
  • half duplex
  • LIN
Gross weight0.11 g
See other products in this category: CAN interfaces - integrated circuits ROHM SEMICONDUCTOR
*
BD41033FJ-CE2
100 in an external stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 76.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 76 pcs - 0.74 USDGross price for quantities from 76 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD