+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of integrated circuit | driver | |
Technology | MOSFET | |
Case | SOP8 | |
Output current | 1A | |
Power | 680mW | |
DC supply current | 2.5mA | |
Mounting | SMD | |
On-state resistance | 1.5Ω | |
Operating temperature | -40...85°C | |
Maximum output current | 1A | |
Power dissipation | 1.6W |