+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BDFS-200

Fuse: fuse; automotive; 200A; 32÷72VDC; 41mm


Manufacturer: GLOSO

Manufacturer part number:
BDFS-200
TME Symbol:
BDFS-200

Specification

Manufacturer
GLOSO
Type of fuse
fuse
Kind of fuse
automotive
Current rating
200A
Rated voltage
32...72V DC
Fuse size
41mm
Gross weight9 g
See other products in this category: Other Car Fuses GLOSO,
*
BDFS-200
0 in TME stock
Net price for quantities from 200 pcs - 0.68 USDGross price for quantities from 200 pcs - 0.68 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.