+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of switch | capacitive | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPST-NC | |
DC contacts rating @R | 0.01A / 12V DC | |
IP rating | IP68 | |
Switching method | ON-OFF | |
Actuator colour | black | |
Illumination | LED | |
Backlight colour | red/green | |
Leads | cables | |
Lead length | 0.3m | |
Operating temperature | -25...55°C | |
Mounting hole dimensions | Ø22mm | |
Body colour | black | |
Manufacturer series | MC | |
Max. contact resistance: | 20mΩ | |
Panel thickness | max. 8mm | |
Illumination voltage | 12V DC |