+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SEMIKRON DANFOSS
Manufacturer | SEMIKRON DANFOSS | |
Type of bridge rectifier | single-phase | |
Max. off-state voltage | 1.8kV | |
Load current | 9A | |
Max. forward impulse current | 200A | |
Version | flat | |
Case | BI 40x20x10 | |
Electrical mounting | THT | |
Leads | wire Ø 0.8mm | |
Kind of package | bulk |