+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14747

Bluetooth adapter; Jack 3,5mm; universal


Manufacturer: BLUEBIRD

Manufacturer part number:
14747
TME Symbol:
BL-AUX-IN.02

Specification

Manufacturer
BLUEBIRD
Type of car audio accessories
Bluetooth adapter
Cable/adapter structure
Jack 3,5mm
Application - car brand
universal
Application
possibility of bluetooth communication, streaming music
Gross weight44.94 g
EAN code5901106147475
See other products in this category: Aux Adapters BLUEBIRD,
*
14747
15 in TME stock
Net price for quantities from 1 pcs - 17.85 USDGross price for quantities from 1 pcs - 17.85 USD
Net price for quantities from 3 pcs - 15.62 USDGross price for quantities from 3 pcs - 15.62 USD
Net price for quantities from 5 pcs - 14.51 USDGross price for quantities from 5 pcs - 14.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.