+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25213

Bluetooth adapter; RNS-2 18pin; Audi,VW


Manufacturer: BLUEBIRD

Manufacturer part number:
25213
TME Symbol:
BL-AUX-IN.19

Specification

Manufacturer
BLUEBIRD
Type of car audio accessories
Bluetooth adapter
Cable/adapter structure
RNS-2 18pin
Application - car brand
Audi, VW
Application
possibility of bluetooth communication, streaming music
Gross weight47.7 g
EAN code5901106252131
See other products in this category: Aux Adapters BLUEBIRD,
*
25213
0 in TME stock
Net price for quantities from 1 pcs - 21.03 USDGross price for quantities from 1 pcs - 21.03 USD
Net price for quantities from 3 pcs - 18.40 USDGross price for quantities from 3 pcs - 18.40 USD
Net price for quantities from 5 pcs - 17.09 USDGross price for quantities from 5 pcs - 17.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.