+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4912G

Gasket; EPDM; Thk: 2mm; Øint: 11.8mm; Øout: 16mm; M12

Manufacturer: BM GROUP

Manufacturer part number:
4912G
TME Symbol:
BM4912G

Specification

Manufacturer
BM GROUP
Type of mounting element
gasket
Gasket material
EPDM
Thickness
2mm
Internal diameter
11.8mm
Outside diameter
16mm
Gland thread
M12
Resistance to
most of oils
Shore hardness
60
Gross weight0.224 g
Certificates
EAN code8013629149120
See other products in this category: Seals BM GROUP,
*
4912G
1660 in TME stock
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs