+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4940G

Gasket; EPDM; Thk: 2mm; Øint: 39.8mm; Øout: 46mm; M40

Manufacturer: BM GROUP

Manufacturer part number:
4940G
TME Symbol:
BM4940G

Specification

Manufacturer
BM GROUP
Type of mounting element
gasket
Gasket material
EPDM
Thickness
2mm
Internal diameter
39.8mm
Outside diameter
46mm
Gland thread
M40
Resistance to
most of oils
Shore hardness
60
Gross weight1.139 g
Certificates
EAN code8013629149403
See other products in this category: Seals BM GROUP,
*
4940G
158 in TME stock
Net price for quantities from 5 pcs - 0.38 USDGross price for quantities from 5 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs