+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60025

Braids; earthing tape; 10mm2; Ø1: 9mm; Ø2: 9mm; 90A; L: 0.23m


Manufacturer: BM GROUP

Manufacturer part number:
60025
TME Symbol:
BM60025

Specification

Manufacturer
BM GROUP
Type of wire
braids
Kind of braid
earthing tape
Braid structure
copper wires
Wire cross-section
0.1cm2
Assembly hole 1 diameter
9mm
Assembly hole 2 diameter
9mm
Max. current load
90A
Length
0.23m
Operating temperature
-50...150°C
Trade name
copper strand
Gross weight31.15 g
Certificates
EAN code8013629600256
See other products in this category: Copper Braids and Wires BM GROUP,
*
60025
68 in TME stock
Net price for quantities from 1 pcs - 5.12 USDGross price for quantities from 1 pcs - 5.12 USD
Net price for quantities from 10 pcs - 4.34 USDGross price for quantities from 10 pcs - 4.34 USD
Net price for quantities from 20 pcs - 3.98 USDGross price for quantities from 20 pcs - 3.98 USD
Net price for quantities from 50 pcs - 3.39 USDGross price for quantities from 50 pcs - 3.39 USD
Net price for quantities from 100 pcs - 3.03 USDGross price for quantities from 100 pcs - 3.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs