+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BM GROUP | |
Type of wire | braids | |
Kind of braid | earthing tape | |
Braid structure | copper wires | |
Wire cross-section | 16mm2 | |
Assembly hole 1 diameter | 9mm | |
Assembly hole 2 diameter | 9mm | |
Max. current load | 120A | |
Length | 0.33m | |
Operating temperature | -50...150°C | |
Trade name | copper strand |