+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BM GROUP | |
Type of tape | electrical insulating | |
Width | 15mm | |
Length | 10m | |
Thickness | 0.15mm | |
Colour | yellow-green | |
Tape material | PVC film | |
Operating temperature | 0...90°C | |
Elongation at rupture | 200% | |
Adhesion to steel | 2.2N/cm | |
Resistance to | moisture, most of acids, most of alkalis, most of oils, to weather conditions | |
Tensile strength | 28N/cm | |
Dielectric strength | 45kV/mm | |
Conform to the norm | IEC 60454-2 |