+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBS024BNE

Heat shrink sleeve; glueless; 2: 1; 2.4mm; black; polyolefine; reel


Manufacturer: BM GROUP

Manufacturer part number:
GBS024BNE
TME Symbol:
BMGBS024BNE

Specification

Manufacturer
BM GROUP
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
2:1
Min. diameter before shrinking
2.4mm
Colour
black
Material
polyolefine
Diameter after shrinking
1.25mm
Kind of package
reel
Package contents
200m
Gross weight2.865 g
Certificates
EAN code8013629252295
See other products in this category: Heat Shrink Tubes BM GROUP,
*
GBS024BNE
3200 in TME stock
Net price for quantities from 200 m - 0.18 USDGross price for quantities from 200 m - 0.18 USD
Net price for quantities from 600 m - 0.17 USDGross price for quantities from 600 m - 0.17 USD
Net price for quantities from 1000 m - 0.13 USDGross price for quantities from 1000 m - 0.13 USD
Amount (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerReel = 200 m