+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBS024MNE

Heat shrink sleeve; glueless; 2: 1; 2.4mm; L: 11m; black


Manufacturer: BM GROUP

Manufacturer part number:
GBS024MNE
TME Symbol:
BMGBS024MNE

Specification

Manufacturer
BM GROUP
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
2:1
Min. diameter before shrinking
2.4mm
Length
11m
Colour
black
Material
polyolefine
Diameter after shrinking
1.25mm
Kind of package
cardboard packaging
Gross weight131.7 g
Certificates
EAN code8013629253131
See other products in this category: Heat Shrink Tubes BM GROUP,
*
GBS024MNE
15 in TME stock
Net price for quantities from 1 rol - 7.63 USDGross price for quantities from 1 rol - 7.63 USD
Net price for quantities from 10 rol - 6.88 USDGross price for quantities from 10 rol - 6.88 USD
Net price for quantities from 50 rol - 6.12 USDGross price for quantities from 50 rol - 6.12 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.