+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBS032MNE

Heat shrink sleeve; glueless; 2: 1; 3.2mm; L: 11m; black


Manufacturer: BM GROUP

Manufacturer part number:
GBS032MNE
TME Symbol:
BMGBS032MNE

Specification

Manufacturer
BM GROUP
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
2:1
Min. diameter before shrinking
3.2mm
Length
11m
Colour
black
Material
polyolefine
Diameter after shrinking
1.5mm
Kind of package
cardboard packaging
Gross weight138.69 g
Certificates
EAN code8013629253148
See other products in this category: Heat Shrink Tubes BM GROUP,
*
GBS032MNE
20 in TME stock
Net price for quantities from 1 rol - 7.80 USDGross price for quantities from 1 rol - 7.80 USD
Net price for quantities from 10 rol - 7.01 USDGross price for quantities from 10 rol - 7.01 USD
Net price for quantities from 50 rol - 6.25 USDGross price for quantities from 50 rol - 6.25 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.