+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QHEP02505

Support insulator; L: 25mm; Ø: 16mm; 1kV; UL94V-0; Thread len: 7mm


Manufacturer: BM GROUP

Manufacturer part number:
QHEP02505
TME Symbol:
BMQHEP02505

Specification

Manufacturer
BM GROUP
Type of mounting element
support insulator
Length
25mm
Diameter
16mm
Operating voltage
1kV
Flammability rating
UL94V-0
Material
fiberglass, polyester
Thread length
7mm
Body colour
red
Internal thread
M5
Internal parts material
steel
Shape
spherical roller
Operating temperature
-40...135°C
Gross weight23.04 g
EAN code8013629262188
See other products in this category: Support insulators BM GROUP,
*
QHEP02505
325 in TME stock
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 20 pcs - 1.54 USDGross price for quantities from 20 pcs - 1.54 USD
Net price for quantities from 60 pcs - 1.42 USDGross price for quantities from 60 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs