+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QHEP02506

Support insulator; L: 25mm; Ø: 22mm; 1kV; UL94V-0; Thread len: 7mm


Manufacturer: BM GROUP

Manufacturer part number:
QHEP02506
TME Symbol:
BMQHEP02506

Specification

Manufacturer
BM GROUP
Type of mounting element
support insulator
Length
25mm
Diameter
22mm
Operating voltage
1kV
Flammability rating
UL94V-0
Material
fiberglass, polyester
Thread length
7mm
Body colour
red
Internal thread
M6
Internal parts material
steel
Shape
spherical roller
Operating temperature
-40...135°C
Gross weight28.14 g
EAN code8013629262195
See other products in this category: Support insulators BM GROUP,
*
QHEP02506
164 in TME stock
Net price for quantities from 1 pcs - 1.55 USDGross price for quantities from 1 pcs - 1.55 USD
Net price for quantities from 20 pcs - 1.44 USDGross price for quantities from 20 pcs - 1.44 USD
Net price for quantities from 60 pcs - 1.34 USDGross price for quantities from 60 pcs - 1.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs