+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | BM GROUP | |
Type of spacer | screwed spacer sleeve | |
Spacer length | 20mm | |
Internal thread | M4 | |
External thread | M4 | |
Sleeve shape | hexagonal | |
Material | galvanised steel | |
Spanner size | 7mm | |
Thread pitch | 0.7 | |
Mechanical elements features | with internal and external thread |