+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QSMS040M4

Screwed spacer sleeve; 40mm; Int.thread: M4; Ext.thread: M4

Manufacturer: BM GROUP

Manufacturer part number:
QSMS040M4
TME Symbol:
BMQSMS040M4

Specification

Manufacturer
BM GROUP
Type of spacer
screwed spacer sleeve
Spacer length
40mm
Internal thread
M4
External thread
M4
Sleeve shape
hexagonal
Material
galvanised steel
Spanner size
7mm
Thread pitch
0.7
Mechanical elements features
with internal and external thread
Gross weight13.4 g
EAN code8013629262713
See other products in this category: Metal Spacers BM GROUP,
*
QSMS040M4
0 in TME stock
Net price for quantities from 5 pcs - 0.99 USDGross price for quantities from 5 pcs - 0.99 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 50 pcs - 0.81 USDGross price for quantities from 50 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.