+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BOX0006-05

Car loudspeaker enclosure; plastic; black; 87mm

Manufacturer: PER.PIC.

Manufacturer part number:
BOX0006-05
TME Symbol:
BOX0006

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
car loudspeaker enclosure
Material
plastic
Colour
black
Loudspeaker size
87mm
Gross weight147.3 g
EAN code8057968811706
See other products in this category: Loudspeaker Enclosures PER.PIC.,
*
BOX0006-05
23 in TME stock
Net price for quantities from 1 pcs - 8.16 USDGross price for quantities from 1 pcs - 8.16 USD
Net price for quantities from 3 pcs - 6.99 USDGross price for quantities from 3 pcs - 6.99 USD
Net price for quantities from 5 pcs - 6.22 USDGross price for quantities from 5 pcs - 6.22 USD
Net price for quantities from 10 pcs - 5.44 USDGross price for quantities from 10 pcs - 5.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.