+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ24172RGYT

IC: PMIC; battery charging controller; Iout: 4A; 2.1÷15.5V; VQFN24


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ24172RGYT
TME Symbol:
BQ24172RGYT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
4A
Output voltage
2.1...15.5V
Number of rechargeable batteries
1-3 x Li-Ion / Li-Po
Case
VQFN24
Operating temperature
-40...85°C
Supply voltage
  • 4.5...17V DC
Gross weight0.246 g
Certificates

WATCH VIDEO

See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ24172RGYT
102 in TME stock
Net price for quantities from 1 pcs - 4.99 USDGross price for quantities from 1 pcs - 4.99 USD
Net price for quantities from 10 pcs - 3.81 USDGross price for quantities from 10 pcs - 3.81 USD
Net price for quantities from 25 pcs - 3.54 USDGross price for quantities from 25 pcs - 3.54 USD
Net price for quantities from 50 pcs - 3.37 USDGross price for quantities from 50 pcs - 3.37 USD
Net price for quantities from 100 pcs - 3.22 USDGross price for quantities from 100 pcs - 3.22 USD
Net price for quantities from 250 pcs - 3.06 USDGross price for quantities from 250 pcs - 3.06 USD
Net price for quantities from 500 pcs - 2.96 USDGross price for quantities from 500 pcs - 2.96 USD
Net price for quantities from 1000 pcs - 2.86 USDGross price for quantities from 1000 pcs - 2.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.