+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ27441DRZT-G1A

IC: PMIC; battery charging controller; Iout: 500uA; 4.2V; SON12


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ27441DRZT-G1A
TME Symbol:
BQ27441DRZT-G1A

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
0.5mA
Output voltage
4.2V
Number of rechargeable batteries
1 x Li-Ion / Li-Po
Case
SON12
Operating temperature
-40...85°C
Interface
I2C
Gross weight0.172 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ27441DRZT-G1A
250 in TME stock
Net price for quantities from 1 pcs - 3.11 USDGross price for quantities from 1 pcs - 3.11 USD
Net price for quantities from 5 pcs - 2.63 USDGross price for quantities from 5 pcs - 2.63 USD
Net price for quantities from 10 pcs - 2.41 USDGross price for quantities from 10 pcs - 2.41 USD
Net price for quantities from 25 pcs - 2.33 USDGross price for quantities from 25 pcs - 2.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs