+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | battery charging controller | |
Integrated circuit features | battery gas gauge | |
Mounting | SMD | |
Output current | 0.25A | |
Number of rechargeable batteries | 2-4 Li-Ion / Li-Po, 2-4 x Li-FePO4, 2-4 x NiCd / NiMH, 2-4 x PbA | |
Case | TSSOP14 | |
Operating temperature | -40...85°C | |
Kind of package | reel, tape |