+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BSA-T51-8-SST

Shaft lock; technopolymer PA; 8mm; DD51

NEW

Manufacturer: ELESA+GANTER

Manufacturer part number:
BSA-T51-8-SST
TME Symbol:
BSA-T51-8-SST

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
shaft lock
Body material
technopolymer PA
Shaft diameter
8mm
Application - series/manufacturer
DD51
Gross weight41 g
Certificates
See other products in this category: Level Indicators ELESA+GANTER,
*
BSA-T51-8-SST
0 in TME stock
Net price for quantities from 1 pcs - 27.93 USDGross price for quantities from 1 pcs - 27.93 USD
Net price for quantities from 3 pcs - 26.19 USDGross price for quantities from 3 pcs - 26.19 USD
Net price for quantities from 5 pcs - 24.44 USDGross price for quantities from 5 pcs - 24.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.