+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SUNGMUN ELECTRONICS | |
Type of switch | slide | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPDT | |
DC contacts rating @R | 0.3A / 24V DC | |
Switching method | ON-ON | |
Mounting | THT | |
Leads | for PCB | |
Body dimensions | 10x2.5x4.5mm | |
Min. insulation resistance | 10GΩ | |
Max. contact resistance: | 30mΩ | |
Manufacturer series | SSI | |
Electrical life | 2000 cycles | |
Terminal pitch | 2.54mm | |
Mechanical durability | 10000 cycles | |
Operating Force | 2.45N | |
Key stroke | 1.6mm | |
Operating temperature | -40...85°C |