+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P6722F

Sensor: thermostat; NC; Topen: 100°C; Tclos: 80°C; 10A; 250VAC; ±4°C

Manufacturer: SHALLIN ELECTRONICS

Manufacturer part number:
P6722F
TME Symbol:
BT-L-100

Specification

Manufacturer
SHALLIN ELECTRONICS
Type of sensor
thermostat
Output configuration
NC
Opening temperature
100°C
Closing temperature
80°C
Max. operating current
10A
Max. operating voltage
250V AC
Connection
connectors 6,4mm
Tolerance
±4°C
Body dimensions
Ø16x12mm
Gross weight5.323 g
Certificates
See other products in this category: Thermostats SHALLIN ELECTRONICS,
*
P6722F
813 in TME stock
Net price for quantities from 1 pcs - 4.11 USDGross price for quantities from 1 pcs - 4.11 USD
Net price for quantities from 10 pcs - 3.78 USDGross price for quantities from 10 pcs - 3.78 USD
Net price for quantities from 50 pcs - 3.45 USDGross price for quantities from 50 pcs - 3.45 USD
Net price for quantities from 100 pcs - 3.13 USDGross price for quantities from 100 pcs - 3.13 USD
Net price for quantities from 600 pcs - 2.80 USDGross price for quantities from 600 pcs - 2.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcsCardboard = 500 pcs