+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SHALLIN ELECTRONICS
Manufacturer | SHALLIN ELECTRONICS | |
Type of sensor | thermostat | |
Output configuration | NC | |
Opening temperature | 120°C | |
Closing temperature | 98°C | |
Max. operating current | 10A | |
Max. operating voltage | 250V AC | |
Connection | connectors 6,4mm | |
Tolerance | ±4°C | |
Body dimensions | Ø16x12mm |