+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05N1034(80/M)

Sensor: thermostat; NC; 80°C; 10A; 250VAC; connectors 6,3mm


Manufacturer: MULTICOMP

Manufacturer part number:
05N1034(80/M)
TME Symbol:
BT-R80

Specification

Manufacturer
MULTICOMP
Type of sensor
thermostat
Output configuration
NC
Opening temperature
80°C
Max. operating current
10A
Max. operating voltage
250V AC
Connection
connectors 6,3mm
Sensors features
manual reset
Gross weight5.2 g
Certificates
See other products in this category: Thermostats MULTICOMP,
*
05N1034(80/M)
3 in TME stock
Net price for quantities from 1 pcs - 13.98 USDGross price for quantities from 1 pcs - 13.98 USD
Net price for quantities from 5 pcs - 13.05 USDGross price for quantities from 5 pcs - 13.05 USD
Net price for quantities from 25 pcs - 12.12 USDGross price for quantities from 25 pcs - 12.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.