+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT.20 P-M5X16

Knob; Ø: 20mm; Ext.thread: M5; 16mm; H: 16mm; polyamide; knurled


Manufacturer: ELESA+GANTER

Manufacturer part number:
BT.20 P-M5X16
TME Symbol:
BT.20P-M5X16

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
20mm
External thread
M5
Thread length
16mm
Height
16mm
Body material
polyamide
Plunger material
zinc plated steel
Mechanical elements features
knurled
Gross weight7 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
BT.20 P-M5X16
0 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 5 pcs - 1.10 USDGross price for quantities from 5 pcs - 1.10 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.