+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT.25 B-M6-ESD-C

Knob; Ø: 26mm; Int.thread: M6; 8mm; H: 19mm; technopolymer PA; BT-ESD

Manufacturer: ELESA+GANTER

Manufacturer part number:
BT.25 B-M6-ESD-C
TME Symbol:
BT.25B-M6-ESD-C

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
26mm
Internal thread
M6
Thread length
8mm
Height
19mm
Body material
technopolymer PA
Version
blind, ESD, screwed fole
Boss material
brass
Manufacturer series
BT-ESD
Gross weight9 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
BT.25 B-M6-ESD-C
0 in TME stock
Net price for quantities from 1 pcs - 4.30 USDGross price for quantities from 1 pcs - 4.30 USD
Net price for quantities from 5 pcs - 3.79 USDGross price for quantities from 5 pcs - 3.79 USD
Net price for quantities from 10 pcs - 3.41 USDGross price for quantities from 10 pcs - 3.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.